


87141236 | |
---|---|
DigiKey Part Number | 2160-87141236-ND |
Manufacturer | |
Manufacturer Product Number | 87141236 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.591" ~ 0.630" (15.00mm ~ 16.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.591" ~ 0.630" (15.00mm ~ 16.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.29000 | $71.29 |
10 | $60.57900 | $605.79 |
25 | $56.78120 | $1,419.53 |
50 | $54.06940 | $2,703.47 |
100 | $51.48790 | $5,148.79 |
250 | $48.26520 | $12,066.30 |
500 | $45.96338 | $22,981.69 |
1,000 | $43.77185 | $43,771.85 |