Wire Marker, Slip-On 0.16" W x 0.71" L (4.0mm x 18.0mm) White Polycarbonate (PC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Marker, Slip-On 0.16" W x 0.71" L (4.0mm x 18.0mm) White Polycarbonate (PC)
Murrplastik Systems Product Line

86362036

DigiKey Part Number
2160-86362036-ND
Manufacturer
Manufacturer Product Number
86362036
Description
WIRE MARKER SLIP-ON 4MM X 18MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.16" W x 0.71" L (4.0mm x 18.0mm) White Polycarbonate (PC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.16" W x 0.71" L (4.0mm x 18.0mm)
Cable Diameter
-
Legend
Blank
Color
White
Material
Polycarbonate (PC)
Operating Temperature
-40°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,508
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.30000$2.30