


86321024 | |
---|---|
DigiKey Part Number | 2160-86321024-ND |
Manufacturer | |
Manufacturer Product Number | 86321024 |
Description | WIRE MARKER CBL TIE 4MM X 31MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.16" W x 1.22" L (4.0mm x 31.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.16" W x 1.22" L (4.0mm x 31.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.83000 | $13.83 |
10 | $12.25700 | $122.57 |
25 | $11.68600 | $292.15 |
50 | $11.27120 | $563.56 |
100 | $10.87040 | $1,087.04 |
250 | $10.36312 | $2,590.78 |
500 | $9.99546 | $4,997.73 |
1,000 | $9.64099 | $9,640.99 |
5,000 | $8.86652 | $44,332.60 |