
8610100220 | |
|---|---|
DigiKey Part Number | 2160-8610100220-ND |
Manufacturer | |
Manufacturer Product Number | 8610100220 |
Description | LA 110X20MM RT/M HF 2X 2,0MM M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Red | |
Length | 3.937" (100.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $62.76300 | $1,255.26 |

