


83621224 | |
---|---|
DigiKey Part Number | 2160-83621224-ND |
Manufacturer | |
Manufacturer Product Number | 83621224 |
Description | CBL CLAMP CONDUIT BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Black Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Color | Black | |
Length | 2.913" (74.00mm) | |
Width | 0.748" (19.00mm) | |
Height | 2.520" (64.00mm) | |
Panel Hole Size | 0.236" (5.99mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.63000 | $43.63 |
10 | $37.05200 | $370.52 |
25 | $34.72920 | $868.23 |
50 | $33.06800 | $1,653.40 |
100 | $31.48990 | $3,148.99 |
250 | $29.51796 | $7,379.49 |
500 | $28.10982 | $14,054.91 |
1,000 | $26.76915 | $26,769.15 |
2,500 | $25.49394 | $63,734.85 |