
83164109 | |
---|---|
DigiKey Part Number | 2160-83164109-ND |
Manufacturer | |
Manufacturer Product Number | 83164109 |
Description | CORRUGATED CONDUIT, FLEXIBLE, UL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Orange Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.390" (9.91mm) 328' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Orange | |
Length | 328' (100.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $13.21570 | $1,321.57 |