


0101-22-031-048-0-0-990 | |
---|---|
DigiKey Part Number | 2160-0101-22-031-048-0-0-990-ND |
Manufacturer | |
Manufacturer Product Number | 0101-22-031-048-0-0-990 |
Description | MP10.1 CABLE CARRIER 10HX31WX990 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Outside Bend | |
Cavity Height | 0.394" (10.00mm) | |
Cavity Width | 1.220" (31.00mm) | |
Minimum Bend Radius | 1.890" (48.00mm) | |
Outer Height | 0.551" (14.00mm) | |
Outer Width | 1.496" (38.00mm) | |
Length | 38.976" (990.00mm) | |
Link Pitch | 0.591" (15.00mm) | |
Features | 3 Chamber | |
Material | Polyamide (PA) | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |