
9000-41068-0400000 | |
---|---|
DigiKey Part Number | 5088-9000-41068-0400000-ND |
Manufacturer | |
Manufacturer Product Number | 9000-41068-0400000 |
Description | MICO BASIC 8.4 ELECTRONIC CIRCUI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State, Electronic 4A AC 30 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State, Electronic | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cCSAus, CE, cULus, DNV, UKCA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,521.45000 | $3,521.45 |
10 | $3,135.08300 | $31,350.83 |
25 | $2,993.21480 | $74,830.37 |