
9000-41042-0401000 | |
---|---|
DigiKey Part Number | 5088-9000-41042-0401000-ND |
Manufacturer | |
Manufacturer Product Number | 9000-41042-0401000 |
Description | MICO ELECTRONIC CIRCUIT PROTECTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State, Electronic 10A 30 V AC 30 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State, Electronic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 30 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cCSAus, CE, cULus, EAC, UKCA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,860.78000 | $1,860.78 |