
85132 | |
---|---|
DigiKey Part Number | 5088-85132-ND |
Manufacturer | |
Manufacturer Product Number | 85132 |
Description | ECO-RAIL-2 POWER SUPPLY 1-PHASE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 40°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.31" L x 1.97" W x 4.92" H (84.0mm x 50.0mm x 125.0mm) | |
Approval Agency | CE, cULus, cURus, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $803.53000 | $803.53 |
3 | $755.98667 | $2,267.96 |
5 | $734.83600 | $3,674.18 |
10 | $707.08200 | $7,070.82 |
25 | $671.99800 | $16,799.95 |