
8000-88460-0000000 | |
---|---|
DigiKey Part Number | 5088-8000-88460-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 8000-88460-0000000 |
Description | EXACT12, 8XM12, 4 POLE, CONN.M12 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,257.19000 | $1,257.19 |
10 | $1,068.71100 | $10,687.11 |
25 | $1,001.87720 | $25,046.93 |
50 | $954.12660 | $47,706.33 |