
7700-A4021-U1C0300 | |
|---|---|
DigiKey Part Number | 5088-7700-A4021-U1C0300-ND |
Manufacturer | |
Manufacturer Product Number | 7700-A4021-U1C0300 |
Description | CIRC CBL 4POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Murrelektronik, Inc | Length 9.84' (3.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $751.69000 | $751.69 |
| 10 | $636.41800 | $6,364.18 |
| 25 | $595.76280 | $14,894.07 |
| 50 | $566.78700 | $28,339.35 |
| 100 | $539.25310 | $53,925.31 |

