7700-44851-S7V1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: $962.99000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $784.81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $767.73000
Datasheet
New at DigiKey
7700-44851-S7V0150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7700-44851-S7V1000

DigiKey Part Number
5088-7700-44851-S7V1000-ND
Manufacturer
Manufacturer Product Number
7700-44851-S7V1000
Description
M12 FEM.RECEPT. D-COD. REAR/ RJ4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
32.81' (10.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,164.81000$1,164.81
Manufacturers Standard Package