7000-94041-2160500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-94021-2160500

DigiKey Part Number
5088-7000-94021-2160500-ND
Manufacturer
Manufacturer Product Number
7000-94021-2160500
Description
MSUD VALVE PLUG FORM CI 9.4 MM,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
Number of Positions
3
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
5m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$268.83000$268.83
10$228.47900$2,284.79
25$214.17240$5,354.31
50$203.95640$10,197.82
100$194.22790$19,422.79
250$182.08220$45,520.55
Manufacturers Standard Package