
7000-74711-7780100 | |
|---|---|
DigiKey Part Number | 5088-7000-74711-7780100-ND |
Manufacturer | |
Manufacturer Product Number | 7000-74711-7780100 |
Description | RJ45 MALE 0 / RJ45 MALE 0 CABINE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Murrelektronik, Inc | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.72000 | $234.72 |
| 10 | $198.56600 | $1,985.66 |
| 25 | $185.83880 | $4,645.97 |
| 50 | $176.77220 | $8,838.61 |
| 100 | $168.16010 | $16,816.01 |
| 250 | $157.43284 | $39,358.21 |
| 500 | $149.78570 | $74,892.85 |

