Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-44711-7961000

DigiKey Part Number
5088-7000-44711-7961000-ND
Manufacturer
Manufacturer Product Number
7000-44711-7961000
Description
M12 MALE 0 / RJ45 MALE 0 SHIELDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
32.81' (10.00m)
Manufacturer
Murrelektronik, Inc
Cable Type
Round
Packaging
Bag
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,418.62000$1,418.62
10$1,201.45700$12,014.57
25$1,124.81960$28,120.49
50$1,070.19600$53,509.80
Manufacturers Standard Package