
7000-08041-2300500 | |
|---|---|
DigiKey Part Number | 5088-7000-08041-2300500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08041-2300500 |
Description | CIRC CBL 3POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 3 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $308.55000 | $308.55 |
| 10 | $261.10700 | $2,611.07 |
| 25 | $244.38560 | $6,109.64 |
| 50 | $232.47280 | $11,623.64 |
| 100 | $221.15510 | $22,115.51 |
| 250 | $207.05520 | $51,763.80 |





