
7700-P4201-U0D0500 | |
|---|---|
DigiKey Part Number | 5088-7700-P4201-U0D0500-ND |
Manufacturer | |
Manufacturer Product Number | 7700-P4201-U0D0500 |
Description | CIRC CBL 5POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation L |
Manufacturer Murrelektronik, Inc | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | 2nd Connector Type Wire Leads |
Part Status Active | Length 16.40' (5.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 5 | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions Loaded All | Color Yellow |
1st Connector Shell Size - Insert M12 | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,130.13000 | $1,130.13 |

