
6652000 | |
---|---|
DigiKey Part Number | 5088-6652000-ND |
Manufacturer | |
Manufacturer Product Number | 6652000 |
Description | MIRO 6,2-1OUTPUT-REL.24VDC-1U-FK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil DIN Rail |
EDA/CAD Models | 6652000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1500VA, 144W | |
Coil Type | Non Latching | |
Features | LED Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 15 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, CCC, CSA, cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $296.11000 | $296.11 |
5 | $258.97800 | $1,294.89 |
10 | $244.50700 | $2,445.07 |