
7000-18021-2160300 | |
|---|---|
DigiKey Part Number | 5088-7000-18021-2160300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-18021-2160300 |
Description | MSUD VALVE PLUG FORM A 18MM, PVC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 3m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $262.35000 | $262.35 |
| 10 | $221.98100 | $2,219.81 |
| 25 | $207.75720 | $5,193.93 |
| 50 | $197.62340 | $9,881.17 |
| 100 | $187.99780 | $18,799.78 |
| 250 | $176.00816 | $44,002.04 |

