
UWR-12/420-D24-C | |
|---|---|
DigiKey Part Number | 811-1912-5-ND |
Manufacturer | |
Manufacturer Product Number | UWR-12/420-D24-C |
Description | DC DC CONVERTER 12V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 420mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 420mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -25°C ~ 60°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm) |
Voltage - Output 1 | Base Product Number |

