
UWQ-12/17-Q48NTB-C | |
|---|---|
DigiKey Part Number | 811-2809-ND |
Manufacturer | |
Manufacturer Product Number | UWQ-12/17-Q48NTB-C |
Description | DC DC CONVERTER 12V 204W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 17A 18V - 80V Input |
Datasheet | Datasheet |
EDA/CAD Models | UWQ-12/17-Q48NTB-C Models |
Category | Power (Watts) 204 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module |
Voltage - Input (Max) 80V | Size / Dimension 2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 17A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $746.10000 | $746.10 |
| 5 | $718.29600 | $3,591.48 |
| 10 | $706.62100 | $7,066.21 |
| 30 | $688.48200 | $20,654.46 |
| 60 | $677.25833 | $40,635.50 |

