UEI2586-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UEI25-120-D48NM-C

DigiKey Part Number
811-2285-2-ND - Tape & Reel (TR)
811-2285-1-ND - Cut Tape (CT)
811-2285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UEI25-120-D48NM-C
Description
DC DC CONVERTER 12V 25W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.1A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
UEI25-120-D48NM-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.1A
Power (Watts)
25 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
87.5%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.6mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable