
UEI25-120-D48NM-C | |
---|---|
DigiKey Part Number | 811-2285-2-ND - Tape & Reel (TR) 811-2285-1-ND - Cut Tape (CT) 811-2285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UEI25-120-D48NM-C |
Description | DC DC CONVERTER 12V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.1A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | UEI25-120-D48NM-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.6mm) | |
Control Features | Enable, Active Low | |
Base Product Number |