cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCE-12/8.3-D48PH-C

DigiKey Part Number
UCE-12/8.3-D48PH-C-ND
Manufacturer
Manufacturer Product Number
UCE-12/8.3-D48PH-C
Description
DC DC CONVERTER 12V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.3A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8.3A
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.90" W x 0.37" H (58.4mm x 22.9mm x 9.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.