TWR-5/1000-15/200-D24A-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWR-5/1000-15/200-D24A-C

DigiKey Part Number
811-1827-5-ND
Manufacturer
Manufacturer Product Number
TWR-5/1000-15/200-D24A-C
Description
DC DC CONVERTER 5V +/-15V 11W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 3 Output 5V 15V -15V 1A, 200mA, 200mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
3
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
15V
Voltage - Output 3
-15V
Current - Output (Max)
1A, 200mA, 200mA
Power (Watts)
11 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable