Similar

OKY-T/16-D12N-C | |
|---|---|
DigiKey Part Number | 811-2069-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OKY-T/16-D12N-C |
Description | DC DC CONVERTER 0.75-5.5V 80W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 16A 8.3V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKY-T/16-D12N-C Models |
Category | Current - Output (Max) 16A |
Mfr | Power (Watts) 80 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 8.3V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 14V | Size / Dimension 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.4mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXA016A0X3-SRZ | OmniOn Power | 603 | 555-AXA016A0X3-SRZCT-ND | $170.84000 | Similar |


