
OKY-T/10-W5N-C | |
|---|---|
DigiKey Part Number | 811-2144-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OKY-T/10-W5N-C |
Description | DC DC CONVERTER 0.75-3.63V 33W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.63V 10A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKY-T/10-W5N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) | |
Base Product Number |

