12-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKL2-T/6-W12N-C

DigiKey Part Number
811-3134-2-ND - Tape & Reel (TR)
811-3134-1-ND - Cut Tape (CT)
811-3134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OKL2-T/6-W12N-C
Description
DC DC CONVERTER 0.591-5.5V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V 6A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
OKL2-T/6-W12N-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,210
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$58.46000$58.46
5$56.27800$281.39
10$55.36700$553.67
25$54.18600$1,354.65
50$53.30740$2,665.37
100$52.44200$5,244.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$50.74870$20,299.48
800$49.92124$39,936.99
1,200$49.44295$59,331.54
Manufacturers Standard Package