
OKL-T/6-W12N-C | |
|---|---|
DigiKey Part Number | 811-2214-2-ND - Tape & Reel (TR) 811-2214-1-ND - Cut Tape (CT) 811-2214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL-T/6-W12N-C |
Description | DC DC CONVERTER 0.591-5.5V 30W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL-T/6-W12N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | - | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 12-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.22000 | $51.22 |
| 5 | $49.34600 | $246.73 |
| 10 | $48.55600 | $485.56 |
| 25 | $47.51680 | $1,187.92 |
| 50 | $46.74580 | $2,337.29 |
| 100 | $45.98700 | $4,598.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $44.50215 | $17,800.86 |
| 800 | $43.77681 | $35,021.45 |
| 1,200 | $43.35766 | $52,029.19 |










