OKI-78SR-12/1.0-W36H-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 2,160
Unit Price: $40.81000
Datasheet
OKI-78SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKI-78SR-12/1.0-W36H-C

DigiKey Part Number
811-3294-ND
Manufacturer
Manufacturer Product Number
OKI-78SR-12/1.0-W36H-C
Description
DC DC CONVERTER 12V 12W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 15V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
OKI-78SR-12/1.0-W36H-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
95.3%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.65" L x 0.41" W x 0.30" H (16.5mm x 10.4mm x 7.6mm)
Supplier Device Package
-
Control Features
-
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes