OKDX-T/40-W12-001-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKDX-T/50-W12-001-C

DigiKey Part Number
811-3031-ND
Manufacturer
Manufacturer Product Number
OKDX-T/50-W12-001-C
Description
DC DC CONVERTER 0.6-3.3V 165W
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 50A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
50A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
94.6%
Mounting Type
Through Hole
Package / Case
13-SIP Module
Size / Dimension
1.30" L x 0.30" W x 0.71" H (33.0mm x 7.6mm x 18.1mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.