
OKDL-T/6-W12-001-C | |
|---|---|
DigiKey Part Number | 811-3064-2-ND - Tape & Reel (TR) 811-3064-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OKDL-T/6-W12-001-C |
Description | DC DC CONVERTER 0.6-5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 120°C |
Part Status Obsolete | Efficiency 95.6% |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 32-BLGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.48" L x 0.48" W x 0.32" H (12.2mm x 12.2mm x 8.0mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.27000 | $182.27 |
| 5 | $175.51200 | $877.56 |
| 10 | $172.67600 | $1,726.76 |
| 25 | $168.97800 | $4,224.45 |
| 50 | $166.23060 | $8,311.53 |
| 100 | $163.52480 | $16,352.48 |

