NTA0315MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTV0509MC

DigiKey Part Number
811-1695-5-ND
Manufacturer
Manufacturer Product Number
NTV0509MC
Description
DC DC CONVERTER +/-9V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NTV0509MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Current - Output (Max)
55mA, 55mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Surface Mount
Package / Case
22-SMD Module, 10 Leads
Size / Dimension
0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$90.31000$90.31
5$89.89400$449.47
10$89.23500$892.35
25$88.32920$2,208.23
50$86.10680$4,305.34
100$81.74380$8,174.38
250$76.47560$19,118.90
500$71.28912$35,644.56
1,000$66.84400$66,844.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.