
NTE0515MC-R | |
---|---|
DigiKey Part Number | 811-NTE0515MC-RTR-ND - Tape & Reel (TR) 811-NTE0515MC-RCT-ND - Cut Tape (CT) 811-NTE0515MC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTE0515MC-R |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTE0515MC-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 8 Leads | |
Size / Dimension | 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.44000 | $65.44 |
5 | $65.11600 | $325.58 |
10 | $64.62100 | $646.21 |
25 | $63.96280 | $1,599.07 |
50 | $62.39860 | $3,119.93 |
100 | $59.19630 | $5,919.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $51.69728 | $25,848.64 |
1,000 | $48.40441 | $48,404.41 |