NPH15S2415IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPH15S2415IC

DigiKey Part Number
811-1639-5-ND
Manufacturer
Manufacturer Product Number
NPH15S2415IC
Description
DC DC CONVERTER 15.1V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15.1V 1A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
NPH15S2415IC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 110°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.97" L x 0.98" W x 0.39" H (50.0mm x 24.9mm x 9.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.