NMR120C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMR101C

DigiKey Part Number
811-1567-5-ND
Manufacturer
Manufacturer Product Number
NMR101C
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NMR101C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
83mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$62.49000$62.49
5$62.15800$310.79
10$61.74700$617.47
25$61.00760$1,525.19
50$59.52980$2,976.49
100$56.57380$5,657.38
250$52.96128$13,240.32
500$49.34828$24,674.14
1,000$46.22826$46,228.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.