Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5.1V 2A 36V - 57V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMPD0105C

DigiKey Part Number
811-1563-5-ND
Manufacturer
Manufacturer Product Number
NMPD0105C
Description
DC DC CONVERTER 5.1V 10W
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5.1V 2A 36V - 57V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated PoE (Power over Ethernet) Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
57V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
0°C ~ 70°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
12-SIP Module
Size / Dimension
3.62" L x 0.57" W x 1.06" H (91.9mm x 14.5mm x 26.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.