
NMK2415SAC | |
|---|---|
DigiKey Part Number | 811-2351-5-ND |
Manufacturer | |
Manufacturer Product Number | NMK2415SAC |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMK2415SAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.62000 | $70.62 |
| 5 | $67.99200 | $339.96 |
| 10 | $66.89800 | $668.98 |
| 25 | $65.46600 | $1,636.65 |
| 50 | $64.40400 | $3,220.20 |
| 100 | $63.35650 | $6,335.65 |
| 250 | $61.99700 | $15,499.25 |
| 500 | $60.98660 | $30,493.30 |



