NME0505DPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NME0505DPC

DigiKey Part Number
811-3815-ND
Manufacturer
Manufacturer Product Number
NME0505DPC
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 4 Leads
Size / Dimension
0.46" L x 0.39" W x 0.27" H (11.6mm x 9.9mm x 6.9mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$29.22000$29.22
5$29.05800$145.29
10$28.89400$288.94
25$28.56520$714.13
50$27.82420$1,391.21
100$26.42470$2,642.47
250$24.77832$6,194.58
500$23.04976$11,524.88
1,000$21.65032$21,650.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.