
NM485SLC | |
---|---|
DigiKey Part Number | 811-1446-5-ND |
Manufacturer | |
Manufacturer Product Number | NM485SLC |
Description | DGTL ISOLTR 1KV 2CH GP 24-DIP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 2 Channel 2.5Mbps CMTI 24-DIP (0.667", 16.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | - | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 24-DIL | |
Base Product Number |