
NDTS1212C | |
---|---|
DigiKey Part Number | 811-1389-5-ND |
Manufacturer | |
Manufacturer Product Number | NDTS1212C |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDTS1212C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (600 mil, 8 Leads) | |
Size / Dimension | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $139.42000 | $139.42 |
5 | $138.76600 | $693.83 |
10 | $137.78100 | $1,377.81 |
25 | $136.13840 | $3,403.46 |
50 | $132.93600 | $6,646.80 |
100 | $126.12100 | $12,612.10 |
250 | $118.15660 | $29,539.15 |
500 | $110.10952 | $55,054.76 |