
NCS1S1212SC | |
|---|---|
DigiKey Part Number | 811-2946-ND |
Manufacturer | |
Manufacturer Product Number | NCS1S1212SC |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCS1S1212SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.86" L x 0.32" W x 0.45" H (21.9mm x 8.2mm x 11.3mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.66000 | $73.66 |
| 5 | $70.90200 | $354.51 |
| 23 | $68.40652 | $1,573.35 |
| 46 | $67.29652 | $3,095.64 |
| 69 | $66.65377 | $4,599.11 |
| 115 | $65.85348 | $7,573.15 |
| 253 | $64.63593 | $16,352.89 |
| 506 | $63.58225 | $32,172.62 |

