
NCS12S4812C | |
|---|---|
DigiKey Part Number | 811-2878-5-ND |
Manufacturer | |
Manufacturer Product Number | NCS12S4812C |
Description | DC DC CONVERTER 12V 12W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCS12S4812C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $257.83000 | $257.83 |
| 5 | $248.20800 | $1,241.04 |
| 15 | $241.85467 | $3,627.82 |
| 30 | $237.92467 | $7,137.74 |
| 60 | $234.05383 | $14,043.23 |
| 105 | $230.96933 | $24,251.78 |
| 255 | $226.15831 | $57,670.37 |

