Isolated Module DC DC Converter 1 Output 5V 2.4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS12S1205C

DigiKey Part Number
811-2873-5-ND
Manufacturer
Manufacturer Product Number
NCS12S1205C
Description
DC DC CONVERTER 5V 12W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2.4A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
NCS12S1205C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.4A
Power (Watts)
12 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30/9/2026
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$257.83000$257.83
5$248.20800$1,241.04
15$241.85467$3,627.82
30$237.92467$7,137.74
60$234.05383$14,043.23
105$230.96933$24,251.78
255$226.15831$57,670.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.