New at DigiKey
Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCM3S1212MC-R7

DigiKey Part Number
811-NCM3S1212MC-R7TR-ND - Tape & Reel (TR)
811-NCM3S1212MC-R7CT-ND - Cut Tape (CT)
811-NCM3S1212MC-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCM3S1212MC-R7
Description
DC-DC SM 3W 12V-12V
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
76%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Size / Dimension
0.93" L x 0.61" W x 0.21" H (23.5mm x 15.6mm x 5.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$82.05000$82.05
5$79.02600$395.13
10$77.74300$777.43
25$76.08520$1,902.13
50$74.84860$3,742.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$73.63260$7,363.26
200$72.43345$14,486.69
300$71.74080$21,522.24
500$70.87722$35,438.61
700$70.31356$49,219.49
1,000$69.72021$69,720.21
Manufacturers Standard Package