
MYRLP180015F21RE | |
---|---|
DigiKey Part Number | 811-MYRLP180015F21RETR-ND - Tape & Reel (TR) 811-MYRLP180015F21RECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MYRLP180015F21RE |
Description | DC DC CONVERTER 1.80V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 150mA 1.8V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYRLP180015F21RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.67000 | $20.67 |
5 | $18.78800 | $93.94 |
10 | $16.53400 | $165.34 |
25 | $16.25320 | $406.33 |
50 | $14.75000 | $737.50 |
100 | $13.24600 | $1,324.60 |
250 | $12.49464 | $3,123.66 |
500 | $11.74294 | $5,871.47 |
1,000 | $9.58224 | $9,582.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.58224 | $28,746.72 |