
MYRLP120015F21RD | |
|---|---|
DigiKey Part Number | 811-MYRLP120015F21RDTR-ND - Tape & Reel (TR) 811-MYRLP120015F21RDCT-ND - Cut Tape (CT) 811-MYRLP120015F21RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYRLP120015F21RD |
Description | DC DC CONVERTER 1.20V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 150mA 1.8V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYRLP120015F21RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 5 | $9.15800 | $45.79 |
| 10 | $9.01100 | $90.11 |
| 25 | $8.81680 | $220.42 |
| 50 | $8.67360 | $433.68 |
| 100 | $8.53310 | $853.31 |
| 250 | $8.35040 | $2,087.60 |
| 500 | $8.21476 | $4,107.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.87228 | $23,616.84 |
| 6,000 | $7.74387 | $46,463.22 |
| 9,000 | $7.66966 | $69,026.94 |


