
MYRLP080015F21RD | |
---|---|
DigiKey Part Number | 811-MYRLP080015F21RDTR-ND - Tape & Reel (TR) 811-MYRLP080015F21RDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MYRLP080015F21RD |
Description | DC DC CONVERTER 0.80V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8V 150mA 1.8V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYRLP080015F21RD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.83000 | $20.83 |
5 | $18.93400 | $94.67 |
10 | $16.66200 | $166.62 |
25 | $16.37840 | $409.46 |
50 | $14.86360 | $743.18 |
100 | $13.34820 | $1,334.82 |
250 | $12.59100 | $3,147.75 |
500 | $11.83350 | $5,916.75 |
1,000 | $11.58736 | $11,587.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.65614 | $28,968.42 |