MYRGC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYRGC
MYRGC
Pico BK | Datasheet Preview

MYRGC075050R31RA

DigiKey Part Number
811-MYRGC075050R31RATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MYRGC075050R31RA
Description
DC DC CONVERTER 0.75V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75V 500mA 3V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
MYRGC075050R31RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
10-PowerLFDFN Module
Size / Dimension
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.